Part Details for ST010M1000L5F31015 by YAGEO Corporation
Overview of ST010M1000L5F31015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST010M1000L5F31015
ST010M1000L5F31015 CAD Models
ST010M1000L5F31015 Part Data Attributes
|
ST010M1000L5F31015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ST010M1000L5F31015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ST010M1000L5F31015
This table gives cross-reference parts and alternative options found for ST010M1000L5F31015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST010M1000L5F31015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL010M1000B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | ST010M1000L5F31015 vs SL010M1000B5F-1015 |
SJ010M1000A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SJ010M1000A5F-1015 |
SJ010M1000C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SJ010M1000C5F11015 |
ETA108M010AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ST010M1000L5F31015 vs ETA108M010AH2EA |
ETA108M010AH2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ST010M1000L5F31015 vs ETA108M010AH2KA |
SC010M1000A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SC010M1000A5F-1015 |
SJ010M1000L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SJ010M1000L5F11015 |
SL010M1000C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | ST010M1000L5F31015 vs SL010M1000C5F11015 |
SH010M1000L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SH010M1000L5FW1015 |
SC010M1000B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ST010M1000L5F31015 vs SC010M1000B5F-1015 |