Part Details for ST-NP63V101M by Ling In Electronics Co Ltd
Overview of ST-NP63V101M by Ling In Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ST-NP63V101M
ST-NP63V101M CAD Models
ST-NP63V101M Part Data Attributes
|
ST-NP63V101M
Ling In Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST-NP63V101M
Ling In Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LING IN ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | ST-NP(63V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | ST-NP(63V) |