ST-5ETW200KOHM(204)
Nidec Copal Electronics Corporation
Description: Potentiometer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2417,

Overview of ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation

ST-5ETW200KOHM(204)
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
compliant
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
11
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Height
6.75 mm
Package Length
6 mm
Package Style
SMT
Package Width
4.3 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
3960 deg
Size Code
2417
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
GULL WING
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. ST-5ETW200KOHM(204)
    Nidec Copal Electronics Corporation
    Potentiometer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2417,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of ST-5ETW200KOHM(204) would you like to use for your alert(s)?
  • Please alert me when ST-5ETW200KOHM(204) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST-5ETW200KOHM(204) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST-5ETW200KOHM(204) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST-5ETW200KOHM(204) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST-5ETW200KOHM(204).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST-5ETW200KOHM(204) by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: