Part Details for ST-42TG500 by Vishay Intertechnologies
Overview of ST-42TG500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST-42TG500
ST-42TG500 CAD Models
ST-42TG500 Part Data Attributes
|
ST-42TG500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST-42TG500
Vishay Intertechnologies
Potentiometer, Ruthenium Oxide, 0.25W, 50ohm, 3.53V, 20% +/-Tol, -250,250ppm/Cel, 2220,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | ST-42 | |
Size Code | 2220 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 3.53 V |
Alternate Parts for ST-42TG500
This table gives cross-reference parts and alternative options found for ST-42TG500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST-42TG500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST-4EG50OHM(500) | Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 20% +/-Tol, -250,250ppm/Cel, 2018, | Nidec Copal Electronics Corporation | ST-42TG500 vs ST-4EG50OHM(500) |