Part Details for ST-42EA10OHM(100) by Nidec Copal Electronics Corporation
Overview of ST-42EA10OHM(100) by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ST-42EA10OHM(100)
ST-42EA10OHM(100) CAD Models
ST-42EA10OHM(100) Part Data Attributes
|
ST-42EA10OHM(100)
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-42EA10OHM(100)
Nidec Copal Electronics Corporation
Trimmer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | J HOOK | |
Tolerance | 20% | |
Working Voltage | 1 V |
Alternate Parts for ST-42EA10OHM(100)
This table gives cross-reference parts and alternative options found for ST-42EA10OHM(100). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST-42EA10OHM(100), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST-42ETA10OHM(100) | Trimmer, | Nidec Copal Electronics Corporation | ST-42EA10OHM(100) vs ST-42ETA10OHM(100) |
ST-4EA10OHM(100) | Trimmer, Cermet, 0.25W, 10ohm, 1V, 20% +/-Tol, -250,250ppm/Cel, 2018, | Nidec Copal Electronics Corporation | ST-42EA10OHM(100) vs ST-4EA10OHM(100) |