Part Details for SSX-750PBB50000000T by Citizen Finedevice Co Ltd
Overview of SSX-750PBB50000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSX-750PBB50000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3300 | Buy Now |
Part Details for SSX-750PBB50000000T
SSX-750PBB50000000T CAD Models
SSX-750PBB50000000T Part Data Attributes:
|
SSX-750PBB50000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSX-750PBB50000000T
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for SSX-750PBB50000000T
This table gives cross-reference parts and alternative options found for SSX-750PBB50000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSX-750PBB50000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPDC4LZ-A7BP-50.0000/100.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SSX-750PBB50000000T vs CPPDC4LZ-A7BP-50.0000/100.0000 |
CPPDC8L-A5BP-50.0000/100.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC8L-A5BP-50.0000/100.0000 |
CPPDC5LZ-A7BP-50.0000/40.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC5LZ-A7BP-50.0000/40.0000 |
CPPDC8LT-BP-50.0000/66.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC8LT-BP-50.0000/66.0000 |
CPPDC5LZ-A5BP-50.0000/133.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC5LZ-A5BP-50.0000/133.0000 |
CPPDC4LT-A7BP-50.0000/125.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SSX-750PBB50000000T vs CPPDC4LT-A7BP-50.0000/125.0000 |
CPPDC8LT-A5BP-50.0000/133.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC8LT-A5BP-50.0000/133.0000 |
CPPDC8LT-BP-50.0000/50.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC8LT-BP-50.0000/50.0000 |
CPPDC1LZ-BP-50.0000/40.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | SSX-750PBB50000000T vs CPPDC1LZ-BP-50.0000/40.0000 |
CPPDC5LZ-A5BP-50.0000/01.0000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SSX-750PBB50000000T vs CPPDC5LZ-A5BP-50.0000/01.0000 |