Part Details for SSW20B2741DS13 by TT Electronics Resistors
Overview of SSW20B2741DS13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SSW20B2741DS13
SSW20B2741DS13 CAD Models
SSW20B2741DS13 Part Data Attributes
|
SSW20B2741DS13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SSW20B2741DS13
TT Electronics Resistors
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | SSW-B | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SSW20B2741DS13
This table gives cross-reference parts and alternative options found for SSW20B2741DS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW20B2741DS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW20B2741DSLF13 | RES NET,THIN FILM,2.74K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,5030 CASE | TT electronics / BI Technologies | SSW20B2741DS13 vs SSW20B2741DSLF13 |
SSW20B2741DS13 | RES NET,THIN FILM,2.74K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,5030 CASE | TT electronics / BI Technologies | SSW20B2741DS13 vs SSW20B2741DS13 |
SSW20B2741DSLF13 | Array/Network Resistor, Bussed, Thin Film, 0.1W, 2740ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 5030, | TT Electronics Resistors | SSW20B2741DS13 vs SSW20B2741DSLF13 |