SSW16A7151DPLF
Description: Array/Network Resistor, Isolated, Thin Film, 1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 4030, SOIC, ROHS COMPLIANT

Overview of SSW16A7151DPLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for SSW16A7151DPLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSW16A7151DPLF by TT Electronics Resistors

SSW16A7151DPLF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SOIC, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Chip
Element Power Dissipation
0.1 W
First Element Resistance
7150 Ω
JESD-609 Code
e3
Manufacturer Series
SSW16A
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
10.21 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
7.5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
7150 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
SSW-A
Size Code
4030
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. SSW16A7151DPLF
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 4030, SOIC, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW16A7151DPLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW16A7151DPLF by TT Electronics Resistors

  • Please alert me when SSW16A7151DPLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW16A7151DPLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW16A7151DPLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW16A7151DPLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW16A7151DPLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW16A7151DPLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: