There are no models available for this part yet.
Overview of SSW-125-02-S-T-038 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSW-125-02-S-T-038 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82P9303
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-125-02-S-T-038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $14.8600 | Buy Now | |
DISTI #
SSW-125-02-S-T-038-ND
|
DigiKey | CONN RCPT 75POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0000 | Buy Now | |
DISTI #
SSW-125-02-S-T-038
|
Avnet Americas | Conn Socket Strip SKT 75 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-125-02-S-T-038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $12.0000 | Buy Now | |
DISTI #
200-SSW12502ST038
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$4.8800 / $12.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $14.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $14.0500 | Buy Now | ||
DISTI #
5cd91f3bcd7c1c4c38782952
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $12.0000 | Buy Now |
CAD Models for SSW-125-02-S-T-038 by Samtec Inc
Part Data Attributes for SSW-125-02-S-T-038 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
75
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SSW-125-02-S-T-038
This table gives cross-reference parts and alternative options found for SSW-125-02-S-T-038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-125-02-S-T-038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
963M-75 | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket | LSI Corporation | SSW-125-02-S-T-038 vs 963M-75 |
HDC-S075-31S1-HM | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SSW-125-02-S-T-038 vs HDC-S075-31S1-HM |
SSQ-125-21-L-T | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-125-02-S-T-038 vs SSQ-125-21-L-T |
SSQ-125-02-SM-T-RA | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSW-125-02-S-T-038 vs SSQ-125-02-SM-T-RA |
HDC-S075-31S2-HM | 75 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | SSW-125-02-S-T-038 vs HDC-S075-31S2-HM |
ESQT-125-02-F-T-750 | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-T-038 vs ESQT-125-02-F-T-750 |
SSQ-125-22-L-T | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-125-02-S-T-038 vs SSQ-125-22-L-T |
ESQT-125-02-F-T-400 | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-T-038 vs ESQT-125-02-F-T-400 |
ESQT-125-02-G-T-375 | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-T-038 vs ESQT-125-02-G-T-375 |
SSQ-125-03-SM-T | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-125-02-S-T-038 vs SSQ-125-03-SM-T |