SSW-115-02-S-S-RA
Samtec Inc
Description: Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT

Overview of SSW-115-02-S-S-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSW-115-02-S-S-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P9565
Newark Connector, Receptacle, 15 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSW-115-02-S-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.7100
  • 10 $3.5400
  • 100 $2.9700
  • 500 $2.5200
  • 1,000 $2.1300
  • 2,500 $1.9600
  • 5,000 $1.9200
$1.9200 / $3.7100 Buy Now
DISTI # 3937-SSW-115-02-S-S-RA-ND
DigiKey CONN RCPT .100" 15POS R/A SGL AU Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 332
In Stock
  • 1 $6.7600
  • 50 $6.2546
  • 100 $5.3091
  • 500 $4.7273
  • 1,000 $3.5273
$3.5273 / $6.7600 Buy Now
DISTI # 612-SSW-115-02-S-S-RA-ND
DigiKey CONN RCPT .100" 15POS R/A SGL AU Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.7200
$3.7200 Buy Now
DISTI # SSW-115-02-S-S-RA
Avnet Americas Conn Socket Strip SKT 15 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-115-02-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 503 Factory Stock
  • 1 $3.7200
  • 50 $3.4400
  • 100 $2.9200
  • 500 $2.6000
  • 1,000 $1.9400
$1.9400 / $3.7200 Buy Now
DISTI # 200-SSW11502SSRA
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant 0
  • 1 $3.7200
  • 50 $3.4400
  • 100 $2.9200
  • 500 $2.6000
  • 1,000 $1.9400
  • 2,000 $1.6900
  • 5,000 $1.2800
$1.2800 / $3.7200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.6400
  • 50 $3.1500
  • 250 $2.8100
  • 500 $2.6800
  • 1,000 $1.9700
  • 2,500 $1.7100
  • 5,000 $1.3400
  • 7,500 $1.3200
$1.3200 / $3.6400 Buy Now
Powell Electronics Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 332
  • 1 $3.7200
  • 50 $3.4400
  • 100 $2.9200
  • 500 $2.6000
  • 1,000 $1.9400
$1.9400 / $3.7200 Buy Now
DISTI # 000000000000153038
Sager Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 503
  • 1 $3.7200
  • 50 $3.4400
  • 100 $2.9200
  • 500 $2.6000
  • 1,000 $1.9400
  • 2,000 $1.6900
$1.6900 / $3.7200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.6400
  • 50 $3.1500
  • 250 $2.8100
  • 500 $2.6800
  • 1,000 $1.9700
  • 2,500 $1.7100
  • 5,000 $1.3400
  • 7,500 $1.3200
$1.3200 / $3.6400 Buy Now
DISTI # 5cd91f9dcd7c1c4c3878bd90
Samtec Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 503
  • 1 $3.7150
  • 50 $3.4420
  • 100 $2.9220
  • 500 $2.5980
  • 1,000 $1.9400
  • 2,000 $1.6860
  • 5,000 $1.2820
  • 10,000 $1.1120
$1.1120 / $3.7150 Buy Now

CAD Models for SSW-115-02-S-S-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSW-115-02-S-S-RA by Samtec Inc

SSW-115-02-S-S-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.095 inch
Body Length
1.52 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
4.7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. SSW-115-02-S-S-RA
    Samtec Inc
    Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSW-115-02-S-S-RA

This table gives cross-reference parts and alternative options found for SSW-115-02-S-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-115-02-S-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSW-115-02-FM-S-RA Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Samtec Inc SSW-115-02-S-S-RA vs SSW-115-02-FM-S-RA
SSW-115-02-F-S-RA Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SSW-115-02-S-S-RA vs SSW-115-02-F-S-RA
SSW-115-02-T-S-RA Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSW-115-02-S-S-RA vs SSW-115-02-T-S-RA
SSW-115-02-TM-S-RA Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Samtec Inc SSW-115-02-S-S-RA vs SSW-115-02-TM-S-RA
SSW-115-02-SM-S-RA Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Samtec Inc SSW-115-02-S-S-RA vs SSW-115-02-SM-S-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW-115-02-S-S-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW-115-02-S-S-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SSW-115-02-S-S-RA would you like to use for your alert(s)?
  • Please alert me when SSW-115-02-S-S-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW-115-02-S-S-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW-115-02-S-S-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW-115-02-S-S-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW-115-02-S-S-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW-115-02-S-S-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: