There are no models available for this part yet.
Overview of SSW-112-01-F-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-112-01-F-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P9252
|
Newark | Connector, Receptacle, 24 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-112-01-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$1.5400 / $2.9800 | Buy Now | |
DISTI #
SAM10031-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
451 In Stock |
|
$1.4250 / $3.0000 | Buy Now | |
DISTI #
SSW-112-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-112-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3675 Factory Stock |
|
RFQ | ||
DISTI #
200-SSW11201FD
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 40 |
|
$1.0300 / $3.0000 | Buy Now | |
DISTI #
E02:0323_01327037
|
Arrow Electronics | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 | Europe - 115 |
|
$2.6234 / $3.3348 | Buy Now | |
Onlinecomponents.com | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant | 3175 Factory Stock |
|
$1.0300 / $2.7800 | Buy Now | ||
DISTI #
66924662
|
Verical | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 115 |
|
$1.9891 / $2.4661 | Buy Now | |
Bristol Electronics | 2475 |
|
RFQ | ||||
Powell Electronics | .100 Tiger Buy Skt Strip Min Qty: 1 | 2822 |
|
$1.5600 / $3.0000 | Buy Now | ||
DISTI #
000000000000152829
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 1698 |
|
$1.3600 / $3.0000 | Buy Now |
CAD Models for SSW-112-01-F-D by Samtec Inc
Part Data Attributes for SSW-112-01-F-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
TIGER BUY CONTACT
|
Body Breadth
|
0.195 inch
|
Body Length
|
1.22 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SSW-112-01-F-D
This table gives cross-reference parts and alternative options found for SSW-112-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-112-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-112-01-H-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-112-01-F-D vs SSW-112-01-H-D |
2214S-24SG-85 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SPC Multicomp | SSW-112-01-F-D vs 2214S-24SG-85 |
SSW-112-02-T-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs SSW-112-02-T-D |
ZSS-112-07-T-D-1140 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs ZSS-112-07-T-D-1140 |
ZSS-112-06-T-D-1040 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs ZSS-112-06-T-D-1040 |
HTSS-112-01-T-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs HTSS-112-01-T-D |
SSW-112-01-T-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs SSW-112-01-T-D |
SSW-112-01-FM-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-112-01-F-D vs SSW-112-01-FM-D |
ZSS-112-09-T-D-1340 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SSW-112-01-F-D vs ZSS-112-09-T-D-1340 |
Related Parts for SSW-112-01-F-D
-
280390-2Headers and Edge Type Connectors
-
1803374Terminals and Terminal Blocks
-
TPSE476K020R0125Fixed Capacitors
-
RK73B2BTTD100JFixed Resistors
-
2SS100L-WRectifier Diodes
-
39-30-1040Power Connectors
-
SRR0745A-470MFixed Inductors
-
ATTINY461A-SURMicrocontrollers
-
IRL530NPBFPower Field-Effect Transistors