-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-110-01-F-D-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5077
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.6400 | Buy Now |
DISTI #
3937-SSW-110-01-F-D-LL-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$2.5091 / $4.7600 | Buy Now |
DISTI #
612-SSW-110-01-F-D-LL-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
SSW-110-01-F-D-LL
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW Series - Bulk ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 356 Factory Stock |
|
$1.9498 / $2.2756 | Buy Now |
DISTI #
200-SSW11001FDLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.9200 / $2.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5000 | Buy Now |
DISTI #
85037413
|
Verical | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 356 |
|
$2.9800 | Buy Now |
|
Quest Components | 105 |
|
$2.0000 / $4.0000 | Buy Now | |
DISTI #
5cd91ed3cd7c1c4c3877aa6f
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 356 |
|
$0.8200 / $2.6200 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 235 |
|
$1.3800 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-110-01-F-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-01-F-D-LL
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for SSW-110-01-F-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-01-F-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQ-110-02-F-D | Samtec Inc | $2.2333 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSQ-110-02-F-D |
SSW-110-03-G-D | Samtec Inc | $2.5432 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSW-110-03-G-D |
SSQ-110-02-T-D | Samtec Inc | $1.7322 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSQ-110-02-T-D |
SSQ-110-22-F-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSQ-110-22-F-D |
15-44-3310 | Molex | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | SSW-110-01-F-D-LL vs 15-44-3310 |
15-44-5120 | Molex | $10.9687 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | SSW-110-01-F-D-LL vs 15-44-5120 |
SSW-110-01-H-D-LL | Samtec Inc | $4.9865 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | SSW-110-01-F-D-LL vs SSW-110-01-H-D-LL |
SSQ-110-23-F-D | Samtec Inc | $2.9432 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSQ-110-23-F-D |
SSQ-110-24-F-D | Samtec Inc | $3.2702 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSW-110-01-F-D-LL vs SSQ-110-24-F-D |
SSW-110-23-H-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | SSW-110-01-F-D-LL vs SSW-110-23-H-D |