Datasheets
SSW-102-04-H-Q by: Samtec Inc

Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for SSW-102-04-H-Q by Samtec Inc

Overview of SSW-102-04-H-Q by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSW-102-04-H-Q

Part # Distributor Description Stock Price Buy
DISTI # SSW-102-04-H-Q
Avnet Americas Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-102-04-H-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2.9800
  • 25 $2.1600
  • 100 $1.6300
  • 1,000 $1.5600
  • 6,250 $1.3700
  • 12,500 $1.1700
  • 62,500 $1.0100
  • 125,000 $0.9600
$0.9600 / $2.9800 Buy Now
DISTI # 000000000003245333
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $2.9800
  • 25 $2.1600
  • 100 $1.6300
  • 1,000 $1.5600
  • 6,250 $1.3700
  • 12,500 $1.1700
  • 62,500 $1.0100
  • 125,000 $0.9600
$0.9600 / $2.9800 Buy Now

Part Details for SSW-102-04-H-Q

SSW-102-04-H-Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSW-102-04-H-Q Part Data Attributes

SSW-102-04-H-Q Samtec Inc
Buy Now Datasheet
Compare Parts:
SSW-102-04-H-Q Samtec Inc Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for SSW-102-04-H-Q

This table gives cross-reference parts and alternative options found for SSW-102-04-H-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-102-04-H-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
78509-002 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi SSW-102-04-H-Q vs 78509-002
95279-302 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi SSW-102-04-H-Q vs 95279-302
5-147424-2 04 MODII VRT DR CE .100 X .100 TE Connectivity SSW-102-04-H-Q vs 5-147424-2
76325-402 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SSW-102-04-H-Q vs 76325-402
87699-402 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SSW-102-04-H-Q vs 87699-402
90151-2504 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Molex SSW-102-04-H-Q vs 90151-2504
71958-502J Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi SSW-102-04-H-Q vs 71958-502J
65755-002 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SSW-102-04-H-Q vs 65755-002
76322-902 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SSW-102-04-H-Q vs 76322-902
1-175425-2 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP SSW-102-04-H-Q vs 1-175425-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW-102-04-H-Q by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW-102-04-H-Q by Samtec Inc

Select Manufacturer
Which Manufacturer of SSW-102-04-H-Q would you like to use for your alert(s)?
  • Please alert me when SSW-102-04-H-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW-102-04-H-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW-102-04-H-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW-102-04-H-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW-102-04-H-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW-102-04-H-Q by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: