Part Details for SSTVF16857DGV,118 by NXP Semiconductors
Overview of SSTVF16857DGV,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTVF16857DGV,118
SSTVF16857DGV,118 CAD Models
SSTVF16857DGV,118 Part Data Attributes
|
SSTVF16857DGV,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTVF16857DGV,118
NXP Semiconductors
SSTVF16857DGV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e4 | |
Length | 9.7 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 210 MHz |
Alternate Parts for SSTVF16857DGV,118
This table gives cross-reference parts and alternative options found for SSTVF16857DGV,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTVF16857DGV,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTV16857DGV-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM, PLASTIC, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SSTVF16857DGV,118 vs SSTV16857DGV-T |
935270668112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SSTVF16857DGV,118 vs 935270668112 |
SSTV16857DGV,118 | SSTV16857DGV | NXP Semiconductors | SSTVF16857DGV,118 vs SSTV16857DGV,118 |
AS80SSTVF16857-48VT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Alliance Semiconductor Corporation | SSTVF16857DGV,118 vs AS80SSTVF16857-48VT |
HD74SSTV16857BNEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | SSTVF16857DGV,118 vs HD74SSTV16857BNEL |
PI74SSTVF16857AKE | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, LEAD FREE, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SSTVF16857DGV,118 vs PI74SSTVF16857AKE |
PI74SSTV16857DKX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SSTVF16857DGV,118 vs PI74SSTV16857DKX |
935270668118 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SSTVF16857DGV,118 vs 935270668118 |
SSTVF16857DGV | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SSTVF16857DGV,118 vs SSTVF16857DGV |
HD74SSTV16857AN | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | SSTVF16857DGV,118 vs HD74SSTV16857AN |