Part Details for SSTUG32865ET/S,518 by NXP Semiconductors
Overview of SSTUG32865ET/S,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTUG32865ET/S,518
SSTUG32865ET/S,518 CAD Models
SSTUG32865ET/S,518 Part Data Attributes:
|
SSTUG32865ET/S,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTUG32865ET/S,518
NXP Semiconductors
SSTUG32865 - 1.8 V 28-bit 1 : 2 registered buffer with parity for DDR2-1G RDIMM applications BGA 160-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 160 | |
Manufacturer Package Code | SOT802-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B160 | |
Length | 13 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 28 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9 mm | |
fmax-Min | 550 MHz |
Alternate Parts for SSTUG32865ET/S,518
This table gives cross-reference parts and alternative options found for SSTUG32865ET/S,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTUG32865ET/S,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTUA32866EC,551 | SSTUA32866 - 1.8 V 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2-667 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUG32865ET/S,518 vs SSTUA32866EC,551 |
SSTUH32866EC,518 | SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUG32865ET/S,518 vs SSTUH32866EC,518 |
74SSTUBF32865ABKG | CABGA-160, Tray | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs 74SSTUBF32865ABKG |
ICSSSTUA32864BHLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs ICSSSTUA32864BHLF-T |
74SSTUBF32868ABKG | CABGA-176, Tray | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs 74SSTUBF32868ABKG |
ICSSSTUA32S865AH-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, CMOS, PBGA160, 9 X 13 MM, BGA-160 | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs ICSSSTUA32S865AH-T |
ICSSSTUF32864AYHLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, MO-205CC, LFBGA-96 | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs ICSSSTUF32864AYHLF-T |
SSTUH32864EC,551 | SSTUH32864 - 1.8 V high output drive configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUG32865ET/S,518 vs SSTUH32864EC,551 |
PI74SSTU32864NBE | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, GREEN, MO-205CC, LFBGA-96 | Pericom Semiconductor Corporation | SSTUG32865ET/S,518 vs PI74SSTU32864NBE |
SSTUA32864BHMLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Integrated Device Technology Inc | SSTUG32865ET/S,518 vs SSTUA32864BHMLF-T |