There are no models available for this part yet.
Overview of SSTPAD10-SOT-23 by Linear Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for SSTPAD10-SOT-23 by Linear Integrated Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Low Leakage Pico-Amp Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 55 |
|
$2.3200 / $2.5600 | Buy Now |
CAD Models for SSTPAD10-SOT-23 by Linear Integrated Systems
Part Data Attributes for SSTPAD10-SOT-23 by Linear Integrated Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LINEAR INTEGRATED SYSTEMS INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.01 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SSTPAD10-SOT-23
This table gives cross-reference parts and alternative options found for SSTPAD10-SOT-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTPAD10-SOT-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTPAD500-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD10-SOT-23 vs SSTPAD500-SOT-23 |
SSTPAD100 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD10-SOT-23 vs SSTPAD100 |
SSTPAD200 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD10-SOT-23 vs SSTPAD200 |
SSTPAD20-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD10-SOT-23 vs SSTPAD20-SOT-23 |
SSTPAD1-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD10-SOT-23 vs SSTPAD1-SOT-23 |
SSTPAD10 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD10-SOT-23 vs SSTPAD10 |
SSTPAD100-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD10-SOT-23 vs SSTPAD100-SOT-23 |
SSTDPAD20 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOP-8 | Calogic Inc | SSTPAD10-SOT-23 vs SSTDPAD20 |
SSTDPAD10 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SO-8 | Calogic Inc | SSTPAD10-SOT-23 vs SSTDPAD10 |