Part Details for SSTDPAD10 by Sipex Corporation
Overview of SSTDPAD10 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTDPAD10
SSTDPAD10 CAD Models
SSTDPAD10 Part Data Attributes
|
SSTDPAD10
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD10
Sipex Corporation
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.4 W | |
Reverse Current-Max | 0.00001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |