Datasheets
SST4416 by:

RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC, CJ1, 3 PIN

Part Details for SST4416 by Calogic Inc

Overview of SST4416 by Calogic Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST4416

Part # Distributor Description Stock Price Buy
Karl Kruse GmbH & Co KG Trans JFET N-CH 3-Pin SOT-23 10000
RFQ
NAC   RoHS: Compliant Min Qty: 5000 Package Multiple: 1 0
  • 1 $0.8000
  • 2,500 $0.7200
  • 5,000 $0.7000
$0.7000 / $0.8000 Buy Now

Part Details for SST4416

SST4416 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST4416 Part Data Attributes

SST4416 Calogic Inc
Buy Now Datasheet
Compare Parts:
SST4416 Calogic Inc RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC, CJ1, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CALOGIC LLC
Package Description PLASTIC, CJ1, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.90.00.00
Additional Feature LOW NOISE
Configuration SINGLE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 0.8 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 130 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for SST4416

This table gives cross-reference parts and alternative options found for SST4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST4416-E3 TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, TO-236, 3 PIN, FET RF Small Signal Vishay Siliconix SST4416 vs SST4416-E3
Part Number Description Manufacturer Compare
PMBF4416AT/R TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal NXP Semiconductors SST4416 vs PMBF4416AT/R
2SK211TE85R TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236, FET RF Small Signal Toshiba America Electronic Components SST4416 vs 2SK211TE85R
CMPF4416A RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN Central Semiconductor Corp SST4416 vs CMPF4416A
PMBF4416-T TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal NXP Semiconductors SST4416 vs PMBF4416-T
CMPF5484 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN Central Semiconductor Corp SST4416 vs CMPF5484
PMBF4416A-TAPE-7 TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, SOT-23, 3 PIN, FET RF Small Signal NXP Semiconductors SST4416 vs PMBF4416A-TAPE-7
SSTJ211-LF RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 Calogic Inc SST4416 vs SSTJ211-LF
SST4416-E3 TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, TO-236, 3 PIN, FET RF Small Signal Vishay Siliconix SST4416 vs SST4416-E3
PMBF4416A-T TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal NXP Semiconductors SST4416 vs PMBF4416A-T
CMPF5486 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN Central Semiconductor Corp SST4416 vs CMPF5486

SST4416 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST4416 by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST4416 by Calogic Inc

Select Manufacturer
Which Manufacturer of SST4416 would you like to use for your alert(s)?
  • Please alert me when SST4416 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST4416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST4416 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST4416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST4416.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST4416 by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: