Part Details for SST404-LF by Calogic Inc
Overview of SST404-LF by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST404-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST404 Series 50 V 10 mA N-Channel JFET Monolithic Dual - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Container: Tube | 0Tube |
|
$3.9000 / $4.5500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 8-Pin SO | 500 |
|
RFQ | |
|
NAC | SST404 Series 50 V 10 mA N-Channel JFET MonolithicDual - SOIC-8 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3600 / $3.5300 | Buy Now |
Part Details for SST404-LF
SST404-LF CAD Models
SST404-LF Part Data Attributes
|
SST404-LF
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST404-LF
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Calogic | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SST404-LF
This table gives cross-reference parts and alternative options found for SST404-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST404-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST405T1 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST404-LF vs SST405T1 |
SST404 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST404-LF vs SST404 |
LS845-SOIC | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOIC-8 | Micross Components | SST404-LF vs LS845-SOIC |
LS844-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8 | Linear Integrated Systems | SST404-LF vs LS844-SOIC |
SST405 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST404-LF vs SST405 |
NPDS402 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SO-8 | Fairchild Semiconductor Corporation | SST404-LF vs NPDS402 |
SST406 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST404-LF vs SST406 |
SST406-LF | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOP-8 | Calogic Inc | SST404-LF vs SST406-LF |