Part Details for SST39WF400B-70-4C-D1QE by Silicon Storage Technology
Overview of SST39WF400B-70-4C-D1QE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39WF400B-70-4C-D1QE
SST39WF400B-70-4C-D1QE CAD Models
SST39WF400B-70-4C-D1QE Part Data Attributes
|
SST39WF400B-70-4C-D1QE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39WF400B-70-4C-D1QE
Silicon Storage Technology
Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, BGA48,6X11,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.52 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39WF400B-70-4C-D1QE
This table gives cross-reference parts and alternative options found for SST39WF400B-70-4C-D1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF400B-70-4C-D1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF400B-70-4I-D1QE | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | Silicon Storage Technology | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4I-D1QE |
SST39WF400B-70-4C-MAQE-T | SST39WF400B-70-4C-MAQE-T | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4C-MAQE-T |
SST39WF400B-70-4C-Y1QE | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, ROHS COMPLIANT, MO-207CZB-4, WFBGA-48 | Silicon Storage Technology | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4C-Y1QE |
SST39WF400B-70-4I-Y1QE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, WFBGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4I-Y1QE |
SST39WF400B-70-4C-MAQE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4C-MAQE |
SST39WF400B-70-4C-D1QE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, FLGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4C-D1QE |
SST39WF400B-70-4C-CAQE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, FLGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4C-CAQE |
SST39WF400B-70-4I-CAQE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, FLGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4I-CAQE |
SST39WF400B-70-4I-MAQE | 256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39WF400B-70-4C-D1QE vs SST39WF400B-70-4I-MAQE |