Part Details for SST39VF800A-70-4I-MAQE by Microchip Technology Inc
Overview of SST39VF800A-70-4I-MAQE by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF800A-70-4I-MAQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3633
|
Newark | 2.7V To 3.6V 8Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip SST39VF800A-70-4I-MAQE RoHS: Compliant Min Qty: 740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
SST39VF800A-70-4I-MAQE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48WFBGA Min Qty: 740 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1115 | Buy Now |
DISTI #
SST39VF800A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39VF800A-70-4I-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.0500 / $2.6700 | Buy Now |
DISTI #
579-39VF800A704IMAQE
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 8Mbit Multi-Prps Fl RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF800A-70-4I-MAQE
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2039-03-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7100 / $2.6700 | Buy Now |
DISTI #
70570853
|
RS | Flash Memory, 2.7V to 3.6V 8Mbit Multi-Prps Fl | Microchip Technology Inc. SST39VF800A-70-4I-MAQE RoHS: Not Compliant Min Qty: 740 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Future Electronics | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4440 Factory Stock |
|
$1.9400 / $4.0600 | Buy Now |
|
NAC | 2.7V to 3.6V 8Mbit Multi-Purpose Flash - Package: 48 WFBGA 4x6x0.73mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 740 Container: Tray | 3700 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
SST39VF800A-70-4I-MAQE
|
Avnet Silica | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA (Alt: SST39VF800A-70-4I-MAQE) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39VF800A-70-4I-MAQE
SST39VF800A-70-4I-MAQE CAD Models
SST39VF800A-70-4I-MAQE Part Data Attributes
|
SST39VF800A-70-4I-MAQE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4I-MAQE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2020-03-29 15:08:12 | |
Total Weight | 28.7 | |
Category CO2 Kg | 12 | |
CO2 | 344.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 90 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.73 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF800A-70-4I-MAQE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4I-MAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4I-MAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF800A-70-4I-M1Q | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4I-M1Q |
SST39VF800A-70-4I-M1QE-T | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4I-M1QE-T |
SST39VF800A-70-4C-M1QE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4C-M1QE |
SST39VF800A-70-4C-MAQE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4C-MAQE |
SST39VF800A-70-4C-M1QE-T | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4C-M1QE-T |
SST39VF800A-70-4C-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4C-Y1QE |
SST39VF800A-70-4I-MAQE-T | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4I-MAQE-T |
SST39VF800A-70-4C-MAQE-T | IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4C-MAQE-T |
SST39VF800A-70-4I-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4I-MAQE vs SST39VF800A-70-4I-Y1QE |