Memory
SST39VF512-90-4C-WH
Description: Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32

Overview of SST39VF512-90-4C-WH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SST39VF512-90-4C-WH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF512-90-4C-WH by Silicon Storage Technology

SST39VF512-90-4C-WH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
8 X 14 MM, MO-142BA, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. SST39VF512-90-4C-WH
    Silicon Storage Technology
    Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32
    VS

Alternate Parts for SST39VF512-90-4C-WH

This table gives cross-reference parts and alternative options found for SST39VF512-90-4C-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF512-90-4C-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF512-90-4I-WHE 64K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Microchip Technology Inc SST39VF512-90-4C-WH vs SST39VF512-90-4I-WHE
M29W512B90NZ1T Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions SST39VF512-90-4C-WH vs M29W512B90NZ1T
SST39VF512-90-4I-WH Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF512-90-4C-WH vs SST39VF512-90-4I-WH
SST39VF512-90-4C-WHE 64K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Microchip Technology Inc SST39VF512-90-4C-WH vs SST39VF512-90-4C-WHE
AT49BV512-90VJ Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation SST39VF512-90-4C-WH vs AT49BV512-90VJ
AT49BV512-90VU Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation SST39VF512-90-4C-WH vs AT49BV512-90VU
AT49BV512-90VL Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation SST39VF512-90-4C-WH vs AT49BV512-90VL
SST37VF512-90-3C-WH Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF512-90-4C-WH vs SST37VF512-90-3C-WH
SST37VF512-90-3C-WHE Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39VF512-90-4C-WH vs SST37VF512-90-3C-WHE
Part Number Description Manufacturer Compare
CAT28F512H14I-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi SST39VF512-90-4C-WH vs CAT28F512H14I-90TE7
AT29C512-90TU Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation SST39VF512-90-4C-WH vs AT29C512-90TU
AT49F512-55VU Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation SST39VF512-90-4C-WH vs AT49F512-55VU
CAT28F512TR-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi SST39VF512-90-4C-WH vs CAT28F512TR-90TE7
CAT28F512TR-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi SST39VF512-90-4C-WH vs CAT28F512TR-90T
M29W512B90NZ1T Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions SST39VF512-90-4C-WH vs M29W512B90NZ1T
W39L512Q-90B Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, STSOP-32 Winbond Electronics Corp SST39VF512-90-4C-WH vs W39L512Q-90B
EN29LV512-90SI Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc SST39VF512-90-4C-WH vs EN29LV512-90SI
W29EE512S-90 Flash, 64KX8, 90ns, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp SST39VF512-90-4C-WH vs W29EE512S-90
AT49F512-55VI Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation SST39VF512-90-4C-WH vs AT49F512-55VI

Related Parts for SST39VF512-90-4C-WH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF512-90-4C-WH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF512-90-4C-WH by Silicon Storage Technology

  • Please alert me when SST39VF512-90-4C-WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39VF512-90-4C-WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF512-90-4C-WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39VF512-90-4C-WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF512-90-4C-WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF512-90-4C-WH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: