Part Details for SST39VF3202-90-4C-B3KE by Microchip Technology Inc
Overview of SST39VF3202-90-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF3202-90-4C-B3KE
SST39VF3202-90-4C-B3KE CAD Models
SST39VF3202-90-4C-B3KE Part Data Attributes
|
SST39VF3202-90-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3202-90-4C-B3KE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3202-90-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39VF3202-90-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3202-90-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D3216UTC-FC090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTC-FC090 |
K8D3216UTCLC0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTCLC0900 |
K8D3216UTC-DC090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTC-DC090 |
K8D3216UTCTC0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTCTC0900 |
K8D3216UTCDI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTCDI0900 |
K8D3216UTCTI0900 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTCTI0900 |
W28J321BT90L | Flash, 2MX16, 90ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | SST39VF3202-90-4C-B3KE vs W28J321BT90L |
K8D3216UTC-DI090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTC-DI090 |
SST39VF3202-90-4I-B3K | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3202-90-4C-B3KE vs SST39VF3202-90-4I-B3K |
K8D3216UTC-FI090 | Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3202-90-4C-B3KE vs K8D3216UTC-FI090 |