Memory
SST39VF1682-90-4I-EKE
Description: 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48

Overview of SST39VF1682-90-4I-EKE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SST39VF1682-90-4I-EKE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF1682-90-4I-EKE by Microchip Technology Inc

SST39VF1682-90-4I-EKE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST39VF1682-90-4I-EKE
    Microchip Technology Inc
    2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF1682-90-4I-EKE

This table gives cross-reference parts and alternative options found for SST39VF1682-90-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1682-90-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF1682-90-4I-EK 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1682-90-4I-EK
SST39VF1682-90-4I-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1682-90-4I-EK
SST39VF1661-90-4C-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1661-90-4C-EK
SST39VF1682-90-4C-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1682-90-4C-EKE
SST39VF1662-90-4I-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1662-90-4I-EKE
SST39VF1662-90-4C-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1662-90-4C-EKE
SST39VF1682-90-4C-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1682-90-4C-EK
Part Number Description Manufacturer Compare
SST39VF1682-90-4C-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1682-90-4C-EK
LH28F160BVE-TTL90 Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP-48 Sharp Corp SST39VF1682-90-4I-EKE vs LH28F160BVE-TTL90
SST39VF1682-90-4C-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1682-90-4C-EKE
SST39VF1662-90-4I-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1662-90-4I-EKE
SST39VF1682-90-4I-EK 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1682-90-4I-EK
SST39VF1661-90-4C-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1661-90-4C-EK
SST39VF1662-90-4C-EKE 2M X 8 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1682-90-4I-EKE vs SST39VF1662-90-4C-EKE
SST39VF1682-90-4I-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1682-90-4I-EK
SST39VF1661-90-4I-EK Flash, 2MX8, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1682-90-4I-EKE vs SST39VF1661-90-4I-EK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF1682-90-4I-EKE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF1682-90-4I-EKE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF1682-90-4I-EKE would you like to use for your alert(s)?
  • Please alert me when SST39VF1682-90-4I-EKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF1682-90-4I-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF1682-90-4I-EKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF1682-90-4I-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF1682-90-4I-EKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF1682-90-4I-EKE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: