There are no models available for this part yet.
Overview of SST39VF1681-70-4C-EKE-T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SST39VF1681-70-4C-EKE-T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92R4795
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF1681-70-4C-EKE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 | Buy Now | |
DISTI #
SST39VF1681-70-4C-EKE-T-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9664 | Buy Now | |
DISTI #
804-39VF16817CEKE-T
|
Mouser Electronics | NOR Flash 16M (2Mx8) 70ns 2.7-3.6V Commercial RoHS: Compliant | 532 |
|
$2.9600 / $3.7100 | Buy Now | |
DISTI #
SST39VF1681-70-4C-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3800 / $3.7100 | Buy Now | |
DISTI #
70570689
|
RS | Flash Memory, 16M (2Mx8) 70ns 2.7-3.6V Commercial | Microchip Technology Inc. SST39VF1681-70-4C-EKE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5300 | RFQ | |
Future Electronics | SST39VF1681 Series 16 Mbit 2 M x 8 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.9100 | Buy Now | ||
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now | ||
NAC | 2.7V to 3.6V 16Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6500 / $3.1900 | Buy Now | ||
DISTI #
SST39VF1681-70-4C-EKE-T
|
Avnet Silica | TSOP 48/C/2M x8,FLASH, 2KWord Sector Multi-Purpose Flash Plus 70ns (Alt: SST39VF1681-70-4C-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now |
CAD Models for SST39VF1681-70-4C-EKE-T by Microchip Technology Inc
Part Data Attributes for SST39VF1681-70-4C-EKE-T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.1.A
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Access Time-Max
|
70 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
Data Retention Time-Min
|
100
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
18.4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Sectors/Size
|
512
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
4K
|
Standby Current-Max
|
0.00002 A
|
Supply Current-Max
|
0.035 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for SST39VF1681-70-4C-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF1681-70-4C-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1681-70-4C-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1681-70-4I-EKE-T | SST39VF1681-70-4I-EKE-T | Microchip Technology Inc | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4I-EKE-T |
SST39VF1681-70-4I-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4I-EK |
SST39VF1681-70-4C-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4C-EKE |
SST39VF1681-70-4C-EK | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4C-EK |
SST39VF1662-70-4I-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1681-70-4C-EKE-T vs SST39VF1662-70-4I-EK |
SST39VF1681-70-4C-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4C-EK |
SST39VF1662-70-4C-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1681-70-4C-EKE-T vs SST39VF1662-70-4C-EK |
SST39VF1661-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1681-70-4C-EKE-T vs SST39VF1661-70-4I-EKE |
SST39VF1681-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1681-70-4C-EKE-T vs SST39VF1681-70-4I-EKE |
Related Parts for SST39VF1681-70-4C-EKE-T
-
SST39VF1681-70-4I-EKEFlash Memories
-
ST62T60CM3Microcontrollers
-
ST619LBNSwitching Regulator or Controllers
-
ST25C02AB1EEPROMs
-
SPW24N60C3FKSA1Power Field-Effect Transistors
-
ST232EBWLine Driver or Receivers
-
ST2L01K5RLinear Regulator ICs
-
SS14BRectifier Diodes
-
3403Headers and Edge Type Connectors