Part Details for SST39VF040-90-4I-NHE by Microchip Technology Inc
Overview of SST39VF040-90-4I-NHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF040-90-4I-NHE
SST39VF040-90-4I-NHE CAD Models
SST39VF040-90-4I-NHE Part Data Attributes
|
SST39VF040-90-4I-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-90-4I-NHE
Microchip Technology Inc
512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39VF040-90-4I-NHE
This table gives cross-reference parts and alternative options found for SST39VF040-90-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-90-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV040A-90JI | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39VF040-90-4I-NHE vs AT49BV040A-90JI |
M29W040B120K1 | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B120K1 |
M29W040B120K6F | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B120K6F |
M29W040B90K6E | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B90K6E |
M29W040B90K1T | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B90K1T |
M29W040B90K6T | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B90K6T |
M29W040B120K1T | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B120K1T |
SST39VF040-90-4C-NHE | 512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST39VF040-90-4I-NHE vs SST39VF040-90-4C-NHE |
M29W040B90K6F | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B90K6F |
M29W040B120K6 | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF040-90-4I-NHE vs M29W040B120K6 |