Memory
SST39SF040-70-4C-NH
Description: Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of SST39SF040-70-4C-NH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST39SF040-70-4C-NH by Silicon Storage Technology

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC 264
  • 1 $9.6150
  • 40 $5.9293
  • 170 $5.2883
$5.2883 / $9.6150 Buy Now

CAD Models for SST39SF040-70-4C-NH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39SF040-70-4C-NH by Silicon Storage Technology

SST39SF040-70-4C-NH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
4K
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST39SF040-70-4C-NH
    Silicon Storage Technology
    Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST39SF040-70-4C-NH

This table gives cross-reference parts and alternative options found for SST39SF040-70-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-70-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29F040C-70PD Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited SST39SF040-70-4C-NH vs MBM29F040C-70PD
MFM8516JI-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc SST39SF040-70-4C-NH vs MFM8516JI-70
M29F040B90K3F Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B90K3F
SST39SF040-70-4I-NHE 512K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc SST39SF040-70-4C-NH vs SST39SF040-70-4I-NHE
WPF512K8B-70PLM5 Flash, 512KX8, 70ns, PQCC32, White Microelectronics SST39SF040-70-4C-NH vs WPF512K8B-70PLM5
A29040BL-70F Flash, 512KX8, 70ns, PQCC32, LCC-32 AMIC Technology SST39SF040-70-4C-NH vs A29040BL-70F
WPF512K8B-70PLI5 Flash, 512KX8, 70ns, PQCC32, White Microelectronics SST39SF040-70-4C-NH vs WPF512K8B-70PLI5
M29F040B90K1E Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B90K1E
M29F040B90K1F Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B90K1F
M29F040-70XK6TR 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF040-70-4C-NH vs M29F040-70XK6TR
Part Number Description Manufacturer Compare
M29F040B90K3T Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B90K3T
AM29F040B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion SST39SF040-70-4C-NH vs AM29F040B-70FC
5962-9669204HYA Flash, 512KX8, 70ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics SST39SF040-70-4C-NH vs 5962-9669204HYA
M29F040CF70R Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products SST39SF040-70-4C-NH vs M29F040CF70R
AM29F040B-70EIB Flash, 512KX8, 70ns, PDSO32, TSOP-32 Spansion SST39SF040-70-4C-NH vs AM29F040B-70EIB
M29F040-70XN5R 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics SST39SF040-70-4C-NH vs M29F040-70XN5R
AM29F040-70JI Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion SST39SF040-70-4C-NH vs AM29F040-70JI
M29F040B70K6 Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B70K6
A29040BL-70U Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMIC Technology SST39SF040-70-4C-NH vs A29040BL-70U
M29F040B90P6T Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions SST39SF040-70-4C-NH vs M29F040B90P6T

Related Parts for SST39SF040-70-4C-NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF040-70-4C-NH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF040-70-4C-NH by Silicon Storage Technology

  • Please alert me when SST39SF040-70-4C-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39SF040-70-4C-NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF040-70-4C-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39SF040-70-4C-NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF040-70-4C-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF040-70-4C-NH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: