Memory
SST39SF040-45-4C-WHE
Description: 512K X 8 FLASH 5V PROM, 45 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32

Overview of SST39SF040-45-4C-WHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST39SF040-45-4C-WHE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST39SF040-45-4C-WHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39SF040-45-4C-WHE by Microchip Technology Inc

SST39SF040-45-4C-WHE
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
12.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. SST39SF040-45-4C-WHE
    Microchip Technology Inc
    512K X 8 FLASH 5V PROM, 45 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
    VS

Alternate Parts for SST39SF040-45-4C-WHE

This table gives cross-reference parts and alternative options found for SST39SF040-45-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-45-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39SF040-45-4I-WHE 512K X 8 FLASH 5V PROM, 45 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST39SF040-45-4C-WHE vs SST39SF040-45-4I-WHE
SST39SF040-45-4I-WH Flash, 512KX8, 45ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF040-45-4C-WHE vs SST39SF040-45-4I-WH
Part Number Description Manufacturer Compare
SST39SF040-45-4I-WH Flash, 512KX8, 45ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF040-45-4C-WHE vs SST39SF040-45-4I-WH
SST39SF040-45-4I-WHE Flash, 512KX8, 45ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF040-45-4C-WHE vs SST39SF040-45-4I-WHE

Related Parts for SST39SF040-45-4C-WHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF040-45-4C-WHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF040-45-4C-WHE by Microchip Technology Inc

  • Please alert me when SST39SF040-45-4C-WHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39SF040-45-4C-WHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF040-45-4C-WHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39SF040-45-4C-WHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF040-45-4C-WHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF040-45-4C-WHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: