Part Details for SST39SF010A-55-4C-WHE by Silicon Storage Technology
Overview of SST39SF010A-55-4C-WHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39SF010A-55-4C-WHE
SST39SF010A-55-4C-WHE CAD Models
SST39SF010A-55-4C-WHE Part Data Attributes
|
SST39SF010A-55-4C-WHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-55-4C-WHE
Silicon Storage Technology
Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39SF010A-55-4C-WHE
This table gives cross-reference parts and alternative options found for SST39SF010A-55-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-55-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F001AN-55VI | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST39SF010A-55-4C-WHE vs AT49F001AN-55VI |
SST29SF010-55-4C-WHE | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF010A-55-4C-WHE vs SST29SF010-55-4C-WHE |
A290011UY-55F | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, STSOP1-32 | AMIC Technology | SST39SF010A-55-4C-WHE vs A290011UY-55F |
AT49F001N-55VI | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF010A-55-4C-WHE vs AT49F001N-55VI |
AT49F001N-55VC | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF010A-55-4C-WHE vs AT49F001N-55VC |
SST39SF010A-55-4I-WHE | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF010A-55-4C-WHE vs SST39SF010A-55-4I-WHE |
AT49F001A-55VI | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST39SF010A-55-4C-WHE vs AT49F001A-55VI |
SST29SF010-55-4I-WHE | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF010A-55-4C-WHE vs SST29SF010-55-4I-WHE |