Memory
SST39LF020-45-4C-B3K
Description: Flash, 256KX8, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48

Overview of SST39LF020-45-4C-B3K by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39LF020-45-4C-B3K by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39LF020-45-4C-B3K by Silicon Storage Technology

SST39LF020-45-4C-B3K
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. SST39LF020-45-4C-B3K
    Silicon Storage Technology
    Flash, 256KX8, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48
    VS

Alternate Parts for SST39LF020-45-4C-B3K

This table gives cross-reference parts and alternative options found for SST39LF020-45-4C-B3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF020-45-4C-B3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39LF020-45-4C-B3KE Flash, 256KX8, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39LF020-45-4C-B3K vs SST39LF020-45-4C-B3KE
SST39LF020-45-4C-B3KE 256K X 8 FLASH 3V PROM, 45 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39LF020-45-4C-B3KE
Part Number Description Manufacturer Compare
SST39VF020-70-4C-B3KE 256K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39VF020-70-4C-B3KE
SST39VF020-90-4C-B3KE Flash, 256KX8, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39LF020-45-4C-B3K vs SST39VF020-90-4C-B3KE
SST39VF020-70-4I-WHE-T Flash, 256KX8, 70ns, PDSO32 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39VF020-70-4I-WHE-T
SST39VF020-70-4I-WHE 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39VF020-70-4I-WHE
SST39VF020-70-4C-B3K Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39LF020-45-4C-B3K vs SST39VF020-70-4C-B3K
SST39LF020-45-4C-B3KE 256K X 8 FLASH 3V PROM, 45 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39LF020-45-4C-B3KE
SST39VF020-70-4I-B3KE Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39LF020-45-4C-B3K vs SST39VF020-70-4I-B3KE
SST39VF020-70-4C-NHE-RVL-T Flash, 256KX8, 70ns, PQCC32 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39VF020-70-4C-NHE-RVL-T
SST39VF020-70-4C-WHE-RVL-T Flash, 256KX8, 70ns, PDSO32 Microchip Technology Inc SST39LF020-45-4C-B3K vs SST39VF020-70-4C-WHE-RVL-T
SST39LF020-45-4C-B3KE Flash, 256KX8, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39LF020-45-4C-B3K vs SST39LF020-45-4C-B3KE

Related Parts for SST39LF020-45-4C-B3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39LF020-45-4C-B3K by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39LF020-45-4C-B3K by Silicon Storage Technology

  • Please alert me when SST39LF020-45-4C-B3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39LF020-45-4C-B3K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39LF020-45-4C-B3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39LF020-45-4C-B3K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39LF020-45-4C-B3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39LF020-45-4C-B3K by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: