Part Details for SST38VF6402B-70-5I-EKE by Microchip Technology Inc
Overview of SST38VF6402B-70-5I-EKE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST38VF6402B-70-5I-EKE
SST38VF6402B-70-5I-EKE CAD Models
SST38VF6402B-70-5I-EKE Part Data Attributes
|
SST38VF6402B-70-5I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6402B-70-5I-EKE
Microchip Technology Inc
FLASH 2.7V PROM, PDSO48, 12 X 20 MM, MO-142DD, TSOP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST38VF6402B-70-5I-EKE
This table gives cross-reference parts and alternative options found for SST38VF6402B-70-5I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6402B-70-5I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512W3A1AN1F | 64MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3A1AN1F |
K9F1208U0CPIB00 | 64MX8 FLASH 3.3V PROM, 40ns, PDSO48, 20 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST38VF6402B-70-5I-EKE vs K9F1208U0CPIB00 |
K9F1208B0CPCB00 | 64MX8 FLASH 2.7V PROM, 40ns, PDSO48, 20 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST38VF6402B-70-5I-EKE vs K9F1208B0CPCB00 |
NAND512W3B2CN1E | 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3B2CN1E |
NAND512W3A2DN1E | 64MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3A2DN1E |
NAND512R3A1CN6E | 64MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512R3A1CN6E |
NAND512W3B2AN6T | 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3B2AN6T |
NAND512W3B3AV1T | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3B3AV1T |
NAND512W3A1CN1T | 64MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512W3A1CN1T |
NAND512R3B3AN1 | 64MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402B-70-5I-EKE vs NAND512R3B3AN1 |