Memory
SST37VF020-70-3C-WHE
Description: Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32

Overview of SST37VF020-70-3C-WHE by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST37VF020-70-3C-WHE by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST37VF020-70-3C-WHE by Silicon Storage Technology

SST37VF020-70-3C-WHE
Silicon Storage Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
12.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. SST37VF020-70-3C-WHE
    Silicon Storage Technology
    Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
    VS

Alternate Parts for SST37VF020-70-3C-WHE

This table gives cross-reference parts and alternative options found for SST37VF020-70-3C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST37VF020-70-3C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W022BB70NZ6 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29W022BB70NZ6
AT49BV002AN-70VU Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation SST37VF020-70-3C-WHE vs AT49BV002AN-70VU
AT49BV002A-70VI Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation SST37VF020-70-3C-WHE vs AT49BV002A-70VI
M29W022BT70NZ6T 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29W022BT70NZ6T
AT49BV020-70VI Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation SST37VF020-70-3C-WHE vs AT49BV020-70VI
M29W022BB70NZ1 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29W022BB70NZ1
SST39VF020-70-4IWHE 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST37VF020-70-3C-WHE vs SST39VF020-70-4IWHE
M29W022BB70NZ6T 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29W022BB70NZ6T
AT49BV002AN-70VC Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation SST37VF020-70-3C-WHE vs AT49BV002AN-70VC
SST39VF020-70-4CWHE 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST37VF020-70-3C-WHE vs SST39VF020-70-4CWHE
Part Number Description Manufacturer Compare
AM29LV102BT-120FI Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD SST37VF020-70-3C-WHE vs AM29LV102BT-120FI
CAT28F020TRI-12TE13 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor SST37VF020-70-3C-WHE vs CAT28F020TRI-12TE13
M29F002BNB55N1E 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29F002BNB55N1E
M28V201-100N1 256KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M28V201-100N1
M29F002BB90N1F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29F002BB90N1F
M29F002BT55N6F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29F002BT55N6F
CAT28F020TI-20TE13 Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor SST37VF020-70-3C-WHE vs CAT28F020TI-20TE13
M29F002NT-70XN1TR 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29F002NT-70XN1TR
CAT28F020TRI-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor SST37VF020-70-3C-WHE vs CAT28F020TRI-12
M29F002BB70N1F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST37VF020-70-3C-WHE vs M29F002BB70N1F

Related Parts for SST37VF020-70-3C-WHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST37VF020-70-3C-WHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST37VF020-70-3C-WHE by Silicon Storage Technology

  • Please alert me when SST37VF020-70-3C-WHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST37VF020-70-3C-WHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST37VF020-70-3C-WHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST37VF020-70-3C-WHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST37VF020-70-3C-WHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST37VF020-70-3C-WHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: