Part Details for SST36VF1602E-70-4C-EKE by Microchip Technology Inc
Overview of SST36VF1602E-70-4C-EKE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST36VF1602E-70-4C-EKE
SST36VF1602E-70-4C-EKE CAD Models
SST36VF1602E-70-4C-EKE Part Data Attributes
|
SST36VF1602E-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST36VF1602E-70-4C-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST36VF1602E-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST36VF1602E-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF1602E-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W160BT70N1T | STMicroelectronics | Check for Price | 1MX16 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | SST36VF1602E-70-4C-EKE vs M29W160BT70N1T |
SST39VF1602-70-4C-EKE-T | Microchip Technology Inc | $3.4400 | SST39VF1602-70-4C-EKE-T | SST36VF1602E-70-4C-EKE vs SST39VF1602-70-4C-EKE-T |
SST36VF1602E-70-4C-EK | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP-48 | SST36VF1602E-70-4C-EKE vs SST36VF1602E-70-4C-EK |
SST36VF1602E-70-4I-EK | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP-48 | SST36VF1602E-70-4C-EKE vs SST36VF1602E-70-4I-EK |
SST39VF1602C-70-4I-EKE-MCK | Microchip Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48 | SST36VF1602E-70-4C-EKE vs SST39VF1602C-70-4I-EKE-MCK |
SST36VF1602C-70-4I-EK | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | SST36VF1602E-70-4C-EKE vs SST36VF1602C-70-4I-EK |
SST39VF1602-70-4I-EKE-T | Microchip Technology Inc | $3.5650 | SST39VF1602-70-4I-EKE-T | SST36VF1602E-70-4C-EKE vs SST39VF1602-70-4I-EKE-T |
SST39VF1602C-70-4I-EKE-T | Microchip Technology Inc | Check for Price | SST39VF1602C-70-4I-EKE-T | SST36VF1602E-70-4C-EKE vs SST39VF1602C-70-4I-EKE-T |
SST39VF1602-70-4C-EKE | Microchip Technology Inc | $3.3200 | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST36VF1602E-70-4C-EKE vs SST39VF1602-70-4C-EKE |