Part Details for SST34HF1621S-70-4E-L1PE by Silicon Storage Technology
Overview of SST34HF1621S-70-4E-L1PE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST34HF1621S-70-4E-L1PE
SST34HF1621S-70-4E-L1PE CAD Models
SST34HF1621S-70-4E-L1PE Part Data Attributes:
|
SST34HF1621S-70-4E-L1PE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST34HF1621S-70-4E-L1PE
Silicon Storage Technology
Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | |
JESD-30 Code | R-PBGA-B56 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for SST34HF1621S-70-4E-L1PE
This table gives cross-reference parts and alternative options found for SST34HF1621S-70-4E-L1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST34HF1621S-70-4E-L1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST34HF1621S-70-4E-L1P | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1621S-70-4E-L1P |
SST34HF1642C-70-4C-L1PE | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1642C-70-4C-L1PE |
SST34HF1622C-70-4C-L1PE | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1622C-70-4C-L1PE |
SST34HF1622S-70-4E-L1PE | SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Microchip Technology Inc | SST34HF1621S-70-4E-L1PE vs SST34HF1622S-70-4E-L1PE |
SST34HF1622S-70-4C-L1PE | SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Microchip Technology Inc | SST34HF1621S-70-4E-L1PE vs SST34HF1622S-70-4C-L1PE |
SST34HF1641J-70-4E-L1PE | Memory Circuit, Flash+PSRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1641J-70-4E-L1PE |
SST34HF1622S-70-4C-L1P | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1622S-70-4C-L1P |
SST34HF1622C-70-4E-L1P | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1622C-70-4E-L1P |
SST34HF1622C-70-4C-L1P | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | Silicon Storage Technology | SST34HF1621S-70-4E-L1PE vs SST34HF1622C-70-4C-L1P |