Part Details for SST32HF162C-70-4E-LBKE by Silicon Storage Technology
Overview of SST32HF162C-70-4E-LBKE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST32HF162C-70-4E-LBKE
SST32HF162C-70-4E-LBKE CAD Models
SST32HF162C-70-4E-LBKE Part Data Attributes
|
SST32HF162C-70-4E-LBKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF162C-70-4E-LBKE
Silicon Storage Technology
Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | STATIC RAM IS ORGANIZED AS 128K X 16 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 24 | |
Width | 10 mm |
Alternate Parts for SST32HF162C-70-4E-LBKE
This table gives cross-reference parts and alternative options found for SST32HF162C-70-4E-LBKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST32HF162C-70-4E-LBKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST32HF162C-70-4C-LBKE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 | SST32HF162C-70-4E-LBKE vs SST32HF162C-70-4C-LBKE |