Memory
SST29VF010-55-4I-NH
Silicon Storage Technology
Description: Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32

Overview of SST29VF010-55-4I-NH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST29VF010-55-4I-NH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST29VF010-55-4I-NH by Silicon Storage Technology

SST29VF010-55-4I-NH
Silicon Storage Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SST29VF010-55-4I-NH
    Silicon Storage Technology
    Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for SST29VF010-55-4I-NH

This table gives cross-reference parts and alternative options found for SST29VF010-55-4I-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29VF010-55-4I-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39LF010-55-4C-NHE-RVL Flash, 128KX8, 55ns, PQCC32 Microchip Technology Inc SST29VF010-55-4I-NH vs SST39LF010-55-4C-NHE-RVL
M29W010B55K6T 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST29VF010-55-4I-NH vs M29W010B55K6T
M29W010B55K3T 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST29VF010-55-4I-NH vs M29W010B55K3T
M29W010B55K1 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST29VF010-55-4I-NH vs M29W010B55K1
M29W010B55K6 Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K6
M29W010B55K3 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST29VF010-55-4I-NH vs M29W010B55K3
M29W010B55K1F Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K1F
M29W010B55K3E Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K3E
M29W010B55K6F 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST29VF010-55-4I-NH vs M29W010B55K6F
M29W010B55K6F Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K6F
Part Number Description Manufacturer Compare
SST39LF010-55-4C-NHE-T 3.0V to 3.6V 1Mbit Multi-Purpose Flash Microchip Technology Inc SST29VF010-55-4I-NH vs SST39LF010-55-4C-NHE-T
M29W010B55K6F Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K6F
M29W010B55K1 Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K1
M29W010B55K3T Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K3T
M29W010B55N3E Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55N3E
M29W010B55N6E Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55N6E
M29W010B55N1T Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55N1T
M29W010B55K3F Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K3F
M29W010B55N1 Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55N1
M29W010B55K3E Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF010-55-4I-NH vs M29W010B55K3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST29VF010-55-4I-NH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST29VF010-55-4I-NH by Silicon Storage Technology

  • Please alert me when SST29VF010-55-4I-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST29VF010-55-4I-NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST29VF010-55-4I-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST29VF010-55-4I-NH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST29VF010-55-4I-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST29VF010-55-4I-NH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: