Part Details for SST28SF040A-90-4C-NHE by Silicon Storage Technology
Overview of SST28SF040A-90-4C-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SST28SF040A-90-4C-NHE
SST28SF040A-90-4C-NHE CAD Models
SST28SF040A-90-4C-NHE Part Data Attributes
|
SST28SF040A-90-4C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST28SF040A-90-4C-NHE
Silicon Storage Technology
Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST28SF040A-90-4C-NHE
This table gives cross-reference parts and alternative options found for SST28SF040A-90-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST28SF040A-90-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-90FNB/T | Flash, 512KX8, 90ns, PQCC32 | Thales Group | SST28SF040A-90-4C-NHE vs M29F040-90FNB/T |
AM29F040B-90JIB | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | SST28SF040A-90-4C-NHE vs AM29F040B-90JIB |
M29F040-90FNB/C | Flash, 512KX8, 90ns, PQCC32 | Thales Group | SST28SF040A-90-4C-NHE vs M29F040-90FNB/C |
M29F040-90FNV | Flash, 512KX8, 90ns, PQCC32 | Thales Group | SST28SF040A-90-4C-NHE vs M29F040-90FNV |
AM29F004BB-90JI | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | SST28SF040A-90-4C-NHE vs AM29F004BB-90JI |
M29F040-90KM | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Thales Group | SST28SF040A-90-4C-NHE vs M29F040-90KM |
M29F040-90KB/C | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Thales Group | SST28SF040A-90-4C-NHE vs M29F040-90KB/C |
AM29F040B-90JF | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | SST28SF040A-90-4C-NHE vs AM29F040B-90JF |
AM29F040B-90JC | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | SST28SF040A-90-4C-NHE vs AM29F040B-90JC |
MBM29F040C-90PD | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Limited | SST28SF040A-90-4C-NHE vs MBM29F040C-90PD |