Part Details for SST27SF512-70-3C-NHE by Silicon Storage Technology
Overview of SST27SF512-70-3C-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST27SF512-70-3C-NHE
SST27SF512-70-3C-NHE CAD Models
SST27SF512-70-3C-NHE Part Data Attributes
|
SST27SF512-70-3C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST27SF512-70-3C-NHE
Silicon Storage Technology
Flash, 64KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, MO-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST27SF512-70-3C-NHE
This table gives cross-reference parts and alternative options found for SST27SF512-70-3C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST27SF512-70-3C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C512G-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28C512G-12 |
CAT28C512N-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28C512N-12 |
CAT28F512NA-90 | Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28F512NA-90 |
SST29EE512-70-4I-NHE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST27SF512-70-3C-NHE vs SST29EE512-70-4I-NHE |
CAT28F512V5N-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28F512V5N-20 |
CAT28F512GA-15T | Flash, 64KX8, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28F512GA-15T |
CAT28C513N-15T | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28C513N-15T |
CAT28F512N-12TE13 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28F512N-12TE13 |
CAT28F512NA-90T | Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28F512NA-90T |
CAT28C513G-15T | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF512-70-3C-NHE vs CAT28C513G-15T |