There are no models available for this part yet.
Overview of SST26VF080AT-104I/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SST26VF080AT-104I/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH4684
|
Newark | 8Mb, 2.3V To 3.6V, Spi, sdi, sqi, 104Mhz, I Temp, 8-Dfn, T&r 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST26VF080AT-104I/MF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now | |
DISTI #
150-SST26VF080AT-104I/MFCT-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5450 / $1.6300 | Buy Now | |
DISTI #
SST26VF080AT-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, WDFN, 8 Pins - Tape and Reel (Alt: SST26VF080AT-104I/) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.6300 | Buy Now | |
DISTI #
579-6VF080AT-104I/MF
|
Mouser Electronics | NOR Flash 8Mb 2.3V TO 3.6V SQI Flash Memory RoHS: Compliant | 0 |
|
$1.5000 | Order Now | |
DISTI #
SST26VF080AT-104I/MF
|
Microchip Technology Inc | 8Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes | 44000 |
|
$1.3500 / $1.6300 | Buy Now | |
Future Electronics | NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN, TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Container: Reel | 0Reel |
|
$1.5000 / $1.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now | ||
Ameya Holding Limited | 28000 |
|
RFQ | ||||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 22000 |
|
$1.4100 / $1.7400 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1859 |
|
RFQ |
CAD Models for SST26VF080AT-104I/MF by Microchip Technology Inc
Part Data Attributes for SST26VF080AT-104I/MF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
WDFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.1.A
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-02-19
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
6 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00002 A
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for SST26VF080AT-104I/MF
This table gives cross-reference parts and alternative options found for SST26VF080AT-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF080AT-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF080AT-104I/SN | Flash | Microchip Technology Inc | SST26VF080AT-104I/MF vs SST26VF080AT-104I/SN |
SST26VF080A-104I/SN | Flash | Microchip Technology Inc | SST26VF080AT-104I/MF vs SST26VF080A-104I/SN |