SST26VF016BT-104V/MF70SVAO
Microchip Technology Inc
Description: Flash, 16MX1, PDSO8

Overview of SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SST26VF016BT-104V/MF70SVAO-ND
DigiKey IC FLASH 16MBIT SPI/QUAD 8WDFN Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # SST26VF016BT-104V/MF70SVAO
Microchip Technology Inc 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.6700
  • 25 $2.5600
  • 100 $2.4600
  • 1,000 $2.3200
  • 5,000 $2.1900
$2.1900 / $2.6700 Buy Now
Onlinecomponents.com   RoHS: Compliant 6000 Factory Stock
  • 0 $0
$0 Buy Now
Ameya Holding Limited   6000
RFQ

CAD Models for SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc

SST26VF016BT-104V/MF70SVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
WDFN-8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000045 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST26VF016BT-104V/MF70SVAO
    Microchip Technology Inc
    Flash, 16MX1, PDSO8
    VS

Alternate Parts for SST26VF016BT-104V/MF70SVAO

This table gives cross-reference parts and alternative options found for SST26VF016BT-104V/MF70SVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016BT-104V/MF70SVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST26VF016B-104I/MF70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104I/MF70SVAO
SST26VF016B-104V/MF70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104V/MF70SVAO
SST26VF016BT-104V/MF FLASH 2.7V PROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104V/MF
SST26VF016B-104I/MF IC FLASH 2.7V PROM, Programmable ROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104I/MF
SST26VF016BT-104I/MF IC FLASH 2.7V PROM, Programmable ROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104I/MF
SST26VF016B-104V/MF FLASH 2.7V PROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104V/MF
Part Number Description Manufacturer Compare
SST26VF016BT-104I/SM70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104I/SM70SVAO
SST26VF016B-104I/MF70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104I/MF70SVAO
SST26VF016BT-104I/MF IC FLASH 2.7V PROM, Programmable ROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104I/MF
SST26VF016B-104V/MF FLASH 2.7V PROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104V/MF
SST26VF016BT-104V/SM70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104V/SM70SVAO
SST26VF016B-104V/SM FLASH 2.7V PROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104V/SM
SST26VF016BT-104V/MF FLASH 2.7V PROM Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104V/MF
SST26VF016BT-104I/SN70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016BT-104I/SN70SVAO
SST26VF016B-104I/SM70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104I/SM70SVAO
SST26VF016B-104V/SN70SVAO Flash, 16MX1, PDSO8 Microchip Technology Inc SST26VF016BT-104V/MF70SVAO vs SST26VF016B-104V/SN70SVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26VF016BT-104V/MF70SVA... by Microchip Technology Inc

  • Please alert me when SST26VF016BT-104V/MF70SVA... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST26VF016BT-104V/MF70SVA... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26VF016BT-104V/MF70SVA... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST26VF016BT-104V/MF70SVA... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26VF016BT-104V/MF70SVA....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26VF016BT-104V/MF70SVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: