Part Details for SST26VF016-80-5C-QAE by Silicon Storage Technology
Overview of SST26VF016-80-5C-QAE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST26VF016-80-5C-QAE
SST26VF016-80-5C-QAE CAD Models
SST26VF016-80-5C-QAE Part Data Attributes
|
SST26VF016-80-5C-QAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST26VF016-80-5C-QAE
Silicon Storage Technology
Flash, 16MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SST26VF016-80-5C-QAE
This table gives cross-reference parts and alternative options found for SST26VF016-80-5C-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5C-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161E-MHF-T | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | SST26VF016-80-5C-QAE vs AT45DB161E-MHF-T |
SST26VF016-80-5I-QAF | Flash, 16MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST26VF016-80-5C-QAE vs SST26VF016-80-5I-QAF |
AT45DB161E-MHD-T | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | SST26VF016-80-5C-QAE vs AT45DB161E-MHD-T |
SST26VF016-80-5I-QAE | Flash, 16MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST26VF016-80-5C-QAE vs SST26VF016-80-5I-QAE |
AT45DB161E-MHF2B-T | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | SST26VF016-80-5C-QAE vs AT45DB161E-MHF2B-T |