Memory
SST25WF512-40-5I-SAF
Description: Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8

Overview of SST25WF512-40-5I-SAF by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SST25WF512-40-5I-SAF by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST25WF512-40-5I-SAF by Silicon Storage Technology

SST25WF512-40-5I-SAF
Silicon Storage Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
40 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000008 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST25WF512-40-5I-SAF
    Silicon Storage Technology
    Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
    VS

Alternate Parts for SST25WF512-40-5I-SAF

This table gives cross-reference parts and alternative options found for SST25WF512-40-5I-SAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF512-40-5I-SAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P05-AVMN6P 64K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 STMicroelectronics SST25WF512-40-5I-SAF vs M25P05-AVMN6P
M25PE80-VMN6G 1MX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics SST25WF512-40-5I-SAF vs M25PE80-VMN6G
M25PE80-VMN6P Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions SST25WF512-40-5I-SAF vs M25PE80-VMN6P
SST25WF010-40-4I-SAF Flash, 1MX1, PDSO8, 0.150 INCH, SOIC-8 Silicon Storage Technology SST25WF512-40-5I-SAF vs SST25WF010-40-4I-SAF
M25P80-VMW3G 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics SST25WF512-40-5I-SAF vs M25P80-VMW3G
M25P80-VMW6TP 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics SST25WF512-40-5I-SAF vs M25P80-VMW6TP
LE25FW806T Flash, 1MX8, PDSO8, MSOP-8 SANYO Electric Co Ltd SST25WF512-40-5I-SAF vs LE25FW806T
M25P05-AVMN6TP Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions SST25WF512-40-5I-SAF vs M25P05-AVMN6TP
M45PE10VMN6T 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions SST25WF512-40-5I-SAF vs M45PE10VMN6T
HN58X24512FPI EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, SOP-8 Hitachi Ltd SST25WF512-40-5I-SAF vs HN58X24512FPI

Related Parts for SST25WF512-40-5I-SAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25WF512-40-5I-SAF by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25WF512-40-5I-SAF by Silicon Storage Technology

  • Please alert me when SST25WF512-40-5I-SAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25WF512-40-5I-SAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25WF512-40-5I-SAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST25WF512-40-5I-SAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25WF512-40-5I-SAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25WF512-40-5I-SAF by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: