Part Details for SST25WF080BT-40E/SN by Microchip Technology Inc
Results Overview of SST25WF080BT-40E/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF080BT-40E/SN Information
SST25WF080BT-40E/SN by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25WF080BT-40E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0220
|
Newark | 1.8V, 8Mbit Spi Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25WF080BT-40E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
SST25WF080BT-40E/SNCT-ND
|
DigiKey | IC FLASH 8MBIT SPI 80MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4214 / $1.4900 | Buy Now |
DISTI #
SST25WF080BT-40E/SN
|
Avnet Americas | NOR Flash Serial 1.65V to 1.95V 8Mbit 1M x 8Bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25WF080BT-40... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2168 / $1.3000 | Buy Now |
DISTI #
579-T25WF080BT40E/SN
|
Mouser Electronics | NOR Flash 1.8V, 8Mbit SPI Flash RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
SST25WF080BT-40E/SN
|
Microchip Technology Inc | 1.8V, 8Mbit SPI Flash, SOIC, Projected EOL: 2044-12-14 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
99 Alternates Available COO: Thailand |
|
$1.2300 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
|
NAC | 1.8V, 8Mbit SPI Flash - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
Part Details for SST25WF080BT-40E/SN
SST25WF080BT-40E/SN CAD Models
SST25WF080BT-40E/SN Part Data Attributes
|
SST25WF080BT-40E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080BT-40E/SN
Microchip Technology Inc
Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2018-05-03 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF080BT-40E/SN
This table gives cross-reference parts and alternative options found for SST25WF080BT-40E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080BT-40E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25WF080B-40I/SN | Microchip Technology Inc | $1.1671 | FLASH 1.8V PROM | SST25WF080BT-40E/SN vs SST25WF080B-40I/SN |
IS25WP080-JNLA2 | Integrated Silicon Solution Inc | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | SST25WF080BT-40E/SN vs IS25WP080-JNLA2 |