-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 1.8V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0566
|
Newark | Memory, Flash, 4Mbit, 40Mhz, Uson-8, Flash Memory Type:Serial Nor, Memory Configuration:512K X 8Bit, Interfaces:Spi, Ic Case/Package:Uson, No. Of Pins:8Pins, Clock Frequency Max:40Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Microchip SST25WF040BT-40I/NP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
31X7811
|
Newark | Memory, Flash, 4Mbit, 40Mhz, Uson-8, Flash Memory Type:Serial Nor, Memory Configuration:512K X 8Bit, Interfaces:Spi, Ic Case/Package:Uson, No. Of Pins:8Pins, Clock Frequency Max:40Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Microchip SST25WF040BT-40I/NP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
SST25WF040BT-40I/NPCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8USON Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1593 In Stock |
|
$1.2669 / $1.3500 | Buy Now |
DISTI #
SST25WF040BT-40I/N
|
Avnet Americas | Flash Serial-SPI 1.8V 4Mbit 4M x 1bit 8-Pin USON EP T/R - Tape and Reel (Alt: SST25WF040BT-40I/N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
579-25WF040BT-40I/NP
|
Mouser Electronics | NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash RoHS: Compliant | 2026 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
V72:2272_06507983
|
Arrow Electronics | NOR Flash Serial-SPI 1.8V 4M-bit 512K x 8 11ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2184 |
|
$1.3210 / $1.4560 | Buy Now |
DISTI #
SST25WF040BT-40I/NP
|
Microchip Technology Inc | 1.8V, 4Mbit SPI Flash, Projected EOL: 2039-01-30 RoHS: Compliant pbFree: Yes |
1580 Alternates Available |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
70452197
|
RS | 1.65V to 1.95V 4Mbit SPI Serial Flash8 USON 2x3x0.6mm T/R | Microchip Technology Inc. SST25WF040BT-40I/NP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | SST25 Series 4 Mb (512K x 8) 1.95 V Surface Mount SPI Serial Flash - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 624Cut Tape/Mini-Reel |
|
$1.7900 / $2.3400 | Buy Now |
|
Future Electronics | SST25 Series 4 Mb (512K x 8) 1.95 V Surface Mount SPI Serial Flash - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25WF040BT-40I/NP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF040BT-40I/NP
Microchip Technology Inc
FLASH 1.8V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25WF040BT-40I/NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF040BT-40I/NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WQ040-JBLA1 | Flash, 512KX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | SST25WF040BT-40I/NP vs IS25WQ040-JBLA1 |
SST25WF040B-40E/SN | Flash | Microchip Technology Inc | SST25WF040BT-40I/NP vs SST25WF040B-40E/SN |
F25D04QA-104PIG | Flash, 4MX1, PDSO8, 0.150 INCH, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-8 | Elite Semiconductor Memory Technology Inc | SST25WF040BT-40I/NP vs F25D04QA-104PIG |
SST25WF040BT-40E/SN | Flash | Microchip Technology Inc | SST25WF040BT-40I/NP vs SST25WF040BT-40E/SN |
IS25WQ040-JBLA2 | Flash, 512KX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | SST25WF040BT-40I/NP vs IS25WQ040-JBLA2 |
SST25WF040BT-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF040BT-40I/NP vs SST25WF040BT-40I/SN |