Part Details for SST25WF020AT-40I/CS by Microchip Technology Inc
Overview of SST25WF020AT-40I/CS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for SST25WF020AT-40I/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST25WF020AT-40I/C
|
Avnet Americas | WLCSP 1.65V to 1.95V 2Mbit SPI Serial Flash - Tape and Reel (Alt: SST25WF020AT-40I/C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70570927
|
RS | Flash Memory, 2Mbit SPI Ser Flash 1.65V to 1.95V | Microchip Technology Inc. SST25WF020AT-40I/CS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
NAC | 1.65V to 1.95V 2Mbit SPI Serial Flash - Package: 9 WLCSP Varies T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SST25WF020AT-40I/CS
SST25WF020AT-40I/CS CAD Models
SST25WF020AT-40I/CS Part Data Attributes
|
SST25WF020AT-40I/CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF020AT-40I/CS
Microchip Technology Inc
Flash, 2MX1, PBGA9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-PBGA-B9 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF020AT-40I/CS
This table gives cross-reference parts and alternative options found for SST25WF020AT-40I/CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF020AT-40I/CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25WD020-JVLE | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, VVSOP-8 | SST25WF020AT-40I/CS vs IS25WD020-JVLE |
SST25WF020A-40-5I-SN | Microchip Technology Inc | Check for Price | FLASH 1.8V PROM | SST25WF020AT-40I/CS vs SST25WF020A-40-5I-SN |
SST25WF020-40-5I-SAF | Microchip Technology Inc | Check for Price | 256K X 8 FLASH 1.8V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25WF020AT-40I/CS vs SST25WF020-40-5I-SAF |
SST25WF020AT-40I/MF | Microchip Technology Inc | Check for Price | FLASH 1.8V PROM | SST25WF020AT-40I/CS vs SST25WF020AT-40I/MF |
SST25WF020A-40I/SN | Microchip Technology Inc | $1.1620 | FLASH 1.8V PROM | SST25WF020AT-40I/CS vs SST25WF020A-40I/SN |
IS25WD020-JVLI | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | SST25WF020AT-40I/CS vs IS25WD020-JVLI |
IS25WD020-JVA3 | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | SST25WF020AT-40I/CS vs IS25WD020-JVA3 |
SST25WF020A-40I/MF | Microchip Technology Inc | Check for Price | FLASH 1.8V PROM | SST25WF020AT-40I/CS vs SST25WF020A-40I/MF |
IS25WD020-JVA1 | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | SST25WF020AT-40I/CS vs IS25WD020-JVA1 |
IS25WD020-JVLA3 | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | SST25WF020AT-40I/CS vs IS25WD020-JVLA3 |