Part Details for SST25VF080B-50-4I-QAF-T by Microchip Technology Inc
Overview of SST25VF080B-50-4I-QAF-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF080B-50-4I-QAF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9485
|
Newark | 2.7V To 3.6V 8Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF080B-50-4I-QAF-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
150-SST25VF080B-50-4I-QAF-TCT-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 8WSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1725 In Stock |
|
$1.6480 / $1.7500 | Buy Now |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25VF080B-50-4I-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $1.7000 | Buy Now |
DISTI #
579-25VF080B504IQAFT
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
V36:1790_06507959
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2242 | Americas - 39000 |
|
$1.2380 | Buy Now |
DISTI #
SST25VF080B-50-4I-QAF-T
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
70453255
|
RS | 2.7V to 3.6V 8Mbit SPI Serial Flash8 TDFN-S 6x5x0.8mm T/R | Microchip Technology Inc. SST25VF080B-50-4I-QAF-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | 8 Mbit SPI Serial Flash RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
69083456
|
Verical | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2242 | Americas - 38000 |
|
$1.2380 | Buy Now |
Part Details for SST25VF080B-50-4I-QAF-T
SST25VF080B-50-4I-QAF-T CAD Models
SST25VF080B-50-4I-QAF-T Part Data Attributes
|
SST25VF080B-50-4I-QAF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4I-QAF-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,LLCC,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF080B-50-4I-QAF-T
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4I-QAF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4I-QAF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF080B-50-4I-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4I-QAF-T vs SST25VF080B-50-4I-QAF |
SST25VF080B-50-4C-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4I-QAF-T vs SST25VF080B-50-4C-QAF |
SST25VF080B-50-4C-QAF-T | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | SST25VF080B-50-4I-QAF-T vs SST25VF080B-50-4C-QAF-T |