-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9476
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-S2AF-T RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
SST25VF040B-50-4I-S2AF-TCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4105 In Stock |
|
$1.1536 / $1.2600 | Buy Now |
DISTI #
SST25VF040B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF040B-50-4I-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
579-5VF040B504IS2AFT
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash RoHS: Compliant | 3042 |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
SST25VF040B-50-4I-S2AF-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, Projected EOL: 2034-08-10 RoHS: Compliant pbFree: Yes |
4200 Alternates Available |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
70571039
|
RS | Flash Memory, 2.7V to 3.6V 4Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF040B-50-4I-S2AF-T RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant |
2100 In Stock 4200 Factory Stock |
|
$1.0400 / $1.1000 | Buy Now |
|
NAC | 2.7V to 3.6V 4Mbit SPI Serial Flash - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
SST25VF040B-50-4I-S2AF-T
|
Avnet Silica | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC T/R (Alt: SST25VF040B-50-4I-S2AF-T) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4I-S2AF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4I-S2AF-T
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4I-S2AF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4I-S2AF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF040B-50-4I-S2AF | 4M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | SST25VF040B-50-4I-S2AF-T vs SST25VF040B-50-4I-S2AF |
SST25VF040B-50-4C-S2AF-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-S2AF-T vs SST25VF040B-50-4C-S2AF-T |
SST25VF040B-50-4I-S2AE | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-S2AF-T vs SST25VF040B-50-4I-S2AE |