-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4534
|
Newark | 2.7V To 3.6V 1Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST25VF010A-33-4I-QAE RoHS: Compliant Min Qty: 882 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 | Buy Now |
DISTI #
SST25VF010A-33-4I-QAE-ND
|
DigiKey | IC FLASH 1MBIT SPI 33MHZ 8WSON Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3939 In Stock |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
SST25VF010A-33-4I-
|
Avnet Americas | Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, SPI, 8 Pins, WSON - Rail/Tube (Alt: SST25VF010A-33-4I-) RoHS: Compliant Min Qty: 882 Package Multiple: 98 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
804-25VF010A3IQAE
|
Mouser Electronics | NOR Flash 1M (128K x 8) 33MHz RoHS: Compliant | 1246 |
|
$0.8450 / $0.8500 | Buy Now |
DISTI #
SST25VF010A-33-4I-QAE
|
Microchip Technology Inc | 2.7V to 3.6V 1Mbit SPI Serial Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
638 Alternates Available |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
70388542
|
RS | 2.7V to 3.6V 1Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF010A-33-4I-QAE RoHS: Not Compliant Min Qty: 882 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 68Tube |
|
$0.5800 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 34006 Factory Stock |
|
$0.7950 / $1.1570 | Buy Now |
|
NAC | 2.7V to 3.6V 1Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 27244 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
SST25VF010A-33-4I-QAE
|
Avnet Silica | Flash Serial-SPI 3.3V 1Mbit 128K x 8bit 12ns 8-Pin WSON EP Tube (Alt: SST25VF010A-33-4I-QAE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF010A-33-4I-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF010A-33-4I-QAE
Microchip Technology Inc
1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF010A-33-4I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010A-33-4I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF010A-33-4C-QA | EEPROM, 1MX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF010A-33-4I-QAE vs SST25VF010A-33-4C-QA |
SST25VF010A-33-4C-QAE-T | IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | SST25VF010A-33-4I-QAE vs SST25VF010A-33-4C-QAE-T |
SST25VF010A-33-4C-QAE | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF010A-33-4I-QAE vs SST25VF010A-33-4C-QAE |
SST25VF010A-33-4E-QAE | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF010A-33-4I-QAE vs SST25VF010A-33-4E-QAE |