-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,LLCC,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4535
|
Newark | 2.7V To 3.6V 1Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF010A-33-4I-QAE-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
SST25VF010A-33-4I-QAE-TCT-ND
|
DigiKey | IC FLASH 1MBIT SPI 33MHZ 8WSON Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3320 In Stock |
|
$0.9700 / $1.0700 | Buy Now |
DISTI #
SST25VF010A-33-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 1Mbit 128K x 8bit 12ns 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25VF010A-33-4I-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-25VF010A34IQAET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash RoHS: Compliant | 0 |
|
$0.9700 / $1.0400 | Order Now |
DISTI #
SST25VF010A-33-4I-QAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 1Mbit SPI Serial Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes | 24000 |
|
$0.8500 / $1.0400 | Buy Now |
DISTI #
70453491
|
RS | 2.7V to 3.6V 1Mbit SPI Serial Flash8 TDFN-S 6x5x0.8mm T/R | Microchip Technology Inc. SST25VF010A-33-4I-QAE-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9500 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.8070 / $1.6900 | Buy Now |
|
NAC | 2.7V to 3.6V 1Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
SST25VF010A-33-4I-QAE-T
|
Avnet Silica | Flash Serial-SPI 3.3V 1Mbit 128K x 8bit 12ns 8-Pin WSON EP T/R (Alt: SST25VF010A-33-4I-QAE-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF010A-33-4I-QAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF010A-33-4I-QAE-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Description | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 12ns 8-Pin WSON EP T/R | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 78 | |
Category CO2 Kg | 12 | |
CO2 | 936 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 90 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF010A-33-4I-QAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010A-33-4I-QAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF010A-33-4I-QA | EEPROM, 1MX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4I-QA |
SST25VF010A-33-4E-QAE | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4E-QAE |
SST25VF010A-33-4I-QAE | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4I-QAE |
SST25VF010A-33-4C-QAE-T | IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4C-QAE-T |
SST25VF010A-33-4C-QA | EEPROM, 1MX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4C-QA |
SST25VF010A-33-4C-QAE | EEPROM, 1MX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | SST25VF010A-33-4I-QAE-T vs SST25VF010A-33-4C-QAE |