Part Details for SST25VF010A-33-4C-SAE by Silicon Storage Technology
Overview of SST25VF010A-33-4C-SAE by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF010A-33-4C-SAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | FLASH, 1MX1, PDSO8 | 155 |
|
$0.6300 / $1.3500 | Buy Now |
Part Details for SST25VF010A-33-4C-SAE
SST25VF010A-33-4C-SAE CAD Models
SST25VF010A-33-4C-SAE Part Data Attributes
|
SST25VF010A-33-4C-SAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF010A-33-4C-SAE
Silicon Storage Technology
EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF010A-33-4C-SAE
This table gives cross-reference parts and alternative options found for SST25VF010A-33-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010A-33-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF010A-33-4I-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4I-SAE |
SST25VF010A-33-4C-SAE-U60 | Flash, 1MX1, PDSO8 | Microchip Technology Inc | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4C-SAE-U60 |
SST25VF010A-33-4E-SA | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4E-SA |
SST25VF010A-33-4C-SAE-T | IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4C-SAE-T |
SST25VF010A-33-4I-SAE-T | IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4I-SAE-T |
SST25VF010A-33-4I-SAE | 1M X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4I-SAE |
SST25VF010A-33-4E-SAE | 1M X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4E-SAE |
SST25VF010A-33-4E-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE vs SST25VF010A-33-4E-SAE |